
RC2500-RC232 | |
|---|---|
DigiKey Part Number | 1783-1058-2-ND - Tape & Reel (TR) 1783-1058-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2500-RC232 |
Description | RF TXRX MOD ISM>1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz RC232 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 100Kbps | |
Power - Output | 1dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC2510 | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 25mA | |
Current - Transmitting | 27mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 179,15000 | kr 179,15 |
| 10 | kr 156,04600 | kr 1 560,46 |
| 25 | kr 148,03440 | kr 3 700,86 |
| 100 | kr 137,04670 | kr 13 704,67 |
| 250 | kr 130,47240 | kr 32 618,10 |
| 500 | kr 126,81858 | kr 63 409,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 121,46903 | kr 121 469,03 |
| Unit Price without VAT: | kr 179,15000 |
|---|---|
| Unit Price with VAT: | kr 223,93750 |

