
RC1180HP-MBUS3 | |
|---|---|
DigiKey Part Number | 1783-RC1180HP-MBUS3TR-ND - Tape & Reel (TR) 1783-RC1180HP-MBUS3CT-ND - Cut Tape (CT) 1783-RC1180HP-MBUS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1180HP-MBUS3 |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Wireless M-Bus Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz | |
Data Rate | 100Kbps | |
Power - Output | 27dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 27mA | |
Current - Transmitting | 95mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 235,85000 | kr 235,85 |
| 10 | kr 205,76000 | kr 2 057,60 |
| 25 | kr 195,33120 | kr 4 883,28 |
| 100 | kr 181,02880 | kr 18 102,88 |
| 250 | kr 172,47392 | kr 43 118,48 |
| 500 | kr 171,76330 | kr 85 881,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 160,76260 | kr 160 762,60 |
| Unit Price without VAT: | kr 235,85000 |
|---|---|
| Unit Price with VAT: | kr 294,81250 |

