
RC1160-MBUS3 | |
|---|---|
DigiKey Part Number | RC1160-MBUS3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RC1160-MBUS3 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Wireless M-Bus Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz | |
Data Rate | 100Kbps | |
Power - Output | 10dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1110 | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 24mA | |
Current - Transmitting | 37mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 132,97418 | kr 132 974,18 |
| Unit Price without VAT: | kr 132,97418 |
|---|---|
| Unit Price with VAT: | kr 166,21773 |


