
H1102NLT | |
|---|---|
DigiKey Part Number | 553-1532-2-ND - Tape & Reel (TR) 553-1532-1-ND - Cut Tape (CT) 553-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1102NLT |
Description | XFRMR MAGNETIC 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,33000 | kr 32,33 |
| 10 | kr 29,23800 | kr 292,38 |
| 25 | kr 28,06960 | kr 701,74 |
| 50 | kr 27,21140 | kr 1 360,57 |
| 100 | kr 26,37450 | kr 2 637,45 |
| 250 | kr 25,30156 | kr 6 325,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 24,31063 | kr 14 586,38 |
| 1 200 | kr 23,54972 | kr 28 259,66 |
| 1 800 | kr 23,11418 | kr 41 605,52 |
| 3 000 | kr 22,57559 | kr 67 726,77 |
| 4 200 | kr 22,22687 | kr 93 352,85 |
| Unit Price without VAT: | kr 32,33000 |
|---|---|
| Unit Price with VAT: | kr 40,41250 |











