
AI-1223-TWT-3V-2-R | |
|---|---|
DigiKey Part Number | 668-1456-ND |
Manufacturer | |
Manufacturer Product Number | AI-1223-TWT-3V-2-R |
Description | BUZZER MAGNETIC 3V 12MM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.3kHz 82dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1223-TWT-3V-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.3kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,07000 | kr 16,07 |
| 10 | kr 12,13200 | kr 121,32 |
| 25 | kr 10,91760 | kr 272,94 |
| 50 | kr 10,09600 | kr 504,80 |
| 100 | kr 9,35050 | kr 935,05 |
| 300 | kr 8,30147 | kr 2 490,44 |
| 500 | kr 7,86366 | kr 3 931,83 |
| 1 000 | kr 7,31450 | kr 7 314,50 |
| 5 000 | kr 6,24908 | kr 31 245,40 |
| Unit Price without VAT: | kr 16,07000 |
|---|---|
| Unit Price with VAT: | kr 20,08750 |











