
3203066 | |
|---|---|
DigiKey Part Number | 277-2160-ND |
Manufacturer | |
Manufacturer Product Number | 3203066 |
Description | CONN FERRULE 22AWG TURQUOISE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3203066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 12.50mm | |
Length - Pin | 8.00mm | |
Color | Turquoise |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,79000 | kr 2,79 |
| Unit Price without VAT: | kr 2,79000 |
|---|---|
| Unit Price with VAT: | kr 3,48750 |















