AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 10A
QUINT Power with advanced operation and signaling - Phoenix Contact
Cabinet Confidence Limited Lifetime Warranty

2904601

DigiKey Part Number
277-12001-ND
Manufacturer
Manufacturer Product Number
2904601
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
2904601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 250 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
93%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, IP20
Size / Dimension
4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm)
Approval Agency
CSA, cUL, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 931,17000kr 2 931,17
Manufacturers Standard Package
Unit Price without VAT:kr 2 931,17000
Unit Price with VAT:kr 3 663,96250