Diode 40 V 2A Surface Mount 2-DSN (1.6x0.8), (0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR20F40NXT5G

DigiKey Part Number
NSR20F40NXT5GOSTR-ND - Tape & Reel (TR)
NSR20F40NXT5GOSCT-ND - Cut Tape (CT)
NSR20F40NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR20F40NXT5G
Description
DIODE SCHOTTKY 40V 2A 2DSN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount 2-DSN (1.6x0.8), (0603)
Datasheet
 Datasheet
EDA/CAD Models
NSR20F40NXT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-DSN (1.6x0.8), (0603)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148 718
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,54000kr 6,54
10kr 3,77100kr 37,71
100kr 2,41580kr 241,58
500kr 1,82872kr 914,36
1 000kr 1,58743kr 1 587,43
2 000kr 1,47959kr 2 959,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,36202kr 6 810,10
10 000kr 1,30699kr 13 069,90
15 000kr 1,08399kr 16 259,85
35 000kr 1,04774kr 36 670,90
50 000kr 1,02221kr 51 110,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,54000
Unit Price with VAT:kr 8,17500