Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,75000 | kr 8,75 |
| 50 | kr 4,92000 | kr 246,00 |
| 100 | kr 4,51600 | kr 451,60 |
| 500 | kr 3,79272 | kr 1 896,36 |
| 1 000 | kr 3,55575 | kr 3 555,75 |
| 2 000 | kr 3,35458 | kr 6 709,16 |
| 5 000 | kr 3,13484 | kr 15 674,20 |
| 10 000 | kr 2,99789 | kr 29 978,90 |
| 25 000 | kr 2,84863 | kr 71 215,75 |
| Unit Price without VAT: | kr 8,75000 |
|---|---|
| Unit Price with VAT: | kr 10,93750 |