Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393DR2G

DigiKey Part Number
LM393DR2GOSTR-ND - Tape & Reel (TR)
LM393DR2GOSCT-ND - Cut Tape (CT)
LM393DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393DR2G
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 999
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,54000kr 1,54
10kr 1,05800kr 10,58
25kr 0,93120kr 23,28
100kr 0,78990kr 78,99
250kr 0,72272kr 180,68
500kr 0,68230kr 341,15
1 000kr 0,64883kr 648,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,61350kr 1 533,75
5 000kr 0,59218kr 2 960,90
7 500kr 0,58152kr 4 361,40
12 500kr 0,56971kr 7 121,38
17 500kr 0,56280kr 9 849,00
25 000kr 0,55616kr 13 904,00
62 500kr 0,54186kr 33 866,25
125 000kr 0,53324kr 66 655,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,54000
Unit Price with VAT:kr 1,92500