Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358ADR2G

DigiKey Part Number
LM358ADR2GOSTR-ND - Tape & Reel (TR)
LM358ADR2GOSCT-ND - Cut Tape (CT)
LM358ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358ADR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 982
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,57800kr 15,78
25kr 1,39320kr 34,83
100kr 1,19200kr 119,20
250kr 1,09600kr 274,00
500kr 1,03828kr 519,14
1 000kr 0,99056kr 990,56
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,94022kr 2 350,55
5 000kr 0,90986kr 4 549,30
7 500kr 0,89467kr 6 710,02
12 500kr 0,87782kr 10 972,75
17 500kr 0,86798kr 15 189,65
25 000kr 0,85851kr 21 462,75
62 500kr 0,83813kr 52 383,12
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750