


H11L1SR2M | |
|---|---|
DigiKey Part Number | H11L1SR2MTR-ND - Tape & Reel (TR) H11L1SR2MCT-ND - Cut Tape (CT) H11L1SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11L1SR2M |
Description | OPTOISO 4.17KV OPEN COLL 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11L1SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,29000 | kr 10,29 |
| 10 | kr 7,22500 | kr 72,25 |
| 100 | kr 5,35300 | kr 535,30 |
| 500 | kr 4,52024 | kr 2 260,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,24768 | kr 4 247,68 |
| 2 000 | kr 4,01645 | kr 8 032,90 |
| 3 000 | kr 3,89784 | kr 11 693,52 |
| 5 000 | kr 3,76396 | kr 18 819,80 |
| 7 000 | kr 3,68433 | kr 25 790,31 |
| 10 000 | kr 3,60665 | kr 36 066,50 |
| 25 000 | kr 3,43528 | kr 85 882,00 |
| Unit Price without VAT: | kr 10,29000 |
|---|---|
| Unit Price with VAT: | kr 12,86250 |










