10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1632R010FER

DigiKey Part Number
273-MCS1632R010FERTR-ND - Tape & Reel (TR)
273-MCS1632R010FERCT-ND - Cut Tape (CT)
273-MCS1632R010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1632R010FER
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MCS1632R010FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788 776
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,25000kr 6,25
10kr 4,01200kr 40,12
25kr 3,40960kr 85,24
50kr 3,03640kr 151,82
100kr 2,71690kr 271,69
250kr 2,36632kr 591,58
500kr 2,14678kr 1 073,39
1 000kr 1,96033kr 1 960,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,62834kr 8 141,70
10 000kr 1,51984kr 15 198,40
15 000kr 1,46411kr 21 961,65
25 000kr 1,40108kr 35 027,00
35 000kr 1,36353kr 47 723,55
50 000kr 1,32685kr 66 342,50
60 000kr 1,32286kr 79 371,60
Manufacturers Standard Package
Unit Price without VAT:kr 6,25000
Unit Price with VAT:kr 7,81250