



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 51,47000 | kr 51,47 |
| 10 | kr 26,91900 | kr 269,19 |
| 40 | kr 23,74175 | kr 949,67 |
| 80 | kr 23,49525 | kr 1 879,62 |
| 120 | kr 23,11558 | kr 2 773,87 |
| 280 | kr 22,41714 | kr 6 276,80 |
| 520 | kr 20,98852 | kr 10 914,03 |
| 1 000 | kr 19,68906 | kr 19 689,06 |
| 5 000 | kr 18,77543 | kr 93 877,15 |
| Unit Price without VAT: | kr 51,47000 |
|---|---|
| Unit Price with VAT: | kr 64,33750 |




