Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FXLS8974CFR3 | |
|---|---|
DigiKey Part Number | 568-FXLS8974CFR3TR-ND - Tape & Reel (TR) 568-FXLS8974CFR3CT-ND - Cut Tape (CT) 568-FXLS8974CFR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLS8974CFR3 |
Description | IC 3-AXIS ACCELEROMETER 10-DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.6kHz 10-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FXLS8974CFR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Supplier Device Package | 10-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 15,73443 | kr 47 203,29 |
| Unit Price without VAT: | kr 15,73443 |
|---|---|
| Unit Price with VAT: | kr 19,66804 |












