25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Two Piece Backshell Connector Silver 180° Shielded

970-025-030R121

DigiKey Part Number
970-25NE-ND
Manufacturer
Manufacturer Product Number
970-025-030R121
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
970-025-030R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel over Copper
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 850
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 78,02000kr 78,02
10kr 66,28700kr 662,87
25kr 62,13480kr 1 553,37
50kr 59,16800kr 2 958,40
100kr 56,34330kr 5 634,33
300kr 52,14250kr 15 642,75
500kr 52,03410kr 26 017,05
Manufacturers Standard Package
Unit Price without VAT:kr 78,02000
Unit Price with VAT:kr 97,52500