Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




182-009-113R531 | |
|---|---|
DigiKey Part Number | 182-09ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-009-113R531 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-009-113R531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,45000 | kr 21,45 |
| 10 | kr 18,19300 | kr 181,93 |
| 25 | kr 17,04800 | kr 426,20 |
| 50 | kr 16,23220 | kr 811,61 |
| 100 | kr 15,45680 | kr 1 545,68 |
| 250 | kr 14,48852 | kr 3 622,13 |
| 540 | kr 13,72211 | kr 7 409,94 |
| 1 080 | kr 13,06728 | kr 14 112,66 |
| 2 700 | kr 12,24967 | kr 33 074,11 |
| Unit Price without VAT: | kr 21,45000 |
|---|---|
| Unit Price with VAT: | kr 26,81250 |





























