100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UFW1H101MPD1TD

DigiKey Part Number
493-11004-1-ND - Cut Tape (CT)
493-11004-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1H101MPD1TD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1H101MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
375 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 881
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,00000kr 5,00
10kr 3,07900kr 30,79
50kr 2,27820kr 113,91
100kr 2,02330kr 202,33
500kr 1,58340kr 791,70
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 1,44447kr 1 444,47
2 000kr 1,32892kr 2 657,84
3 000kr 1,27059kr 3 811,77
5 000kr 1,20556kr 6 027,80
7 000kr 1,16731kr 8 171,17
10 000kr 1,13037kr 11 303,70
Manufacturers Standard Package
Unit Price without VAT:kr 5,00000
Unit Price with VAT:kr 6,25000