



LGY1H103MELB50 | |
|---|---|
DigiKey Part Number | 493-8666-ND |
Manufacturer | |
Manufacturer Product Number | LGY1H103MELB50 |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1H103MELB50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.565 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 74,08000 | kr 74,08 |
| 10 | kr 52,15400 | kr 521,54 |
| 50 | kr 43,07040 | kr 2 153,52 |
| 200 | kr 37,83380 | kr 7 566,76 |
| 600 | kr 34,86610 | kr 20 919,66 |
| 1 000 | kr 33,75737 | kr 33 757,37 |
| 2 600 | kr 32,05092 | kr 83 332,39 |
| Unit Price without VAT: | kr 74,08000 |
|---|---|
| Unit Price with VAT: | kr 92,60000 |

