2 Circuit IC Switch 4:1 150Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4052D,653

DigiKey Part Number
1727-2808-2-ND - Tape & Reel (TR)
1727-2808-1-ND - Cut Tape (CT)
1727-2808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4052D,653
Description
IC SWITCH SP4T X 2 150OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4052D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
58ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 564
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,71000kr 2,71
10kr 1,83400kr 18,34
25kr 1,62800kr 40,70
100kr 1,39770kr 139,77
250kr 1,28804kr 322,01
500kr 1,22198kr 610,99
1 000kr 1,16745kr 1 167,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,10995kr 2 774,88
5 000kr 1,08656kr 5 432,80
Manufacturers Standard Package
Unit Price without VAT:kr 2,71000
Unit Price with VAT:kr 3,38750