
OKI-78SR-3.3/1.5-W36-C | |
|---|---|
DigiKey Part Number | 811-2195-5-ND |
Manufacturer | |
Manufacturer Product Number | OKI-78SR-3.3/1.5-W36-C |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1.5A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKI-78SR-3.3/1.5-W36-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85.5% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,45000 | kr 54,45 |
| 5 | kr 52,47200 | kr 262,36 |
| 10 | kr 51,63500 | kr 516,35 |
| 25 | kr 50,52840 | kr 1 263,21 |
| 50 | kr 49,70880 | kr 2 485,44 |
| 100 | kr 48,90250 | kr 4 890,25 |
| 360 | kr 47,44203 | kr 17 079,13 |
| 720 | kr 46,66903 | kr 33 601,70 |
| Unit Price without VAT: | kr 54,45000 |
|---|---|
| Unit Price with VAT: | kr 68,06250 |










