
LQW15AN15NJ00D | |
|---|---|
DigiKey Part Number | 490-1148-2-ND - Tape & Reel (TR) 490-1148-1-ND - Cut Tape (CT) 490-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN15NJ00D |
Description | FIXED IND 15NH 460MA 160 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN15NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,81800 | kr 8,18 |
| 100 | kr 0,66960 | kr 66,96 |
| 1 000 | kr 0,55079 | kr 550,79 |
| 5 000 | kr 0,48044 | kr 2 402,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,46206 | kr 4 620,60 |
| 20 000 | kr 0,43570 | kr 8 714,00 |
| 30 000 | kr 0,42100 | kr 12 630,00 |
| 50 000 | kr 0,40320 | kr 20 160,00 |
| 70 000 | kr 0,39190 | kr 27 433,00 |
| 100 000 | kr 0,38027 | kr 38 027,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

