11 nH Unshielded Wirewound Inductor 500 mA 140mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN11NG00D

DigiKey Part Number
490-6764-2-ND - Tape & Reel (TR)
490-6764-1-ND - Cut Tape (CT)
490-6764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN11NG00D
Description
FIXED IND 11NH 500MA 140 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11 nH Unshielded Wirewound Inductor 500 mA 140mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN11NG00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 875
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,06000kr 1,06
10kr 0,88500kr 8,85
100kr 0,73020kr 73,02
1 000kr 0,60015kr 600,15
5 000kr 0,52347kr 2 617,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,50345kr 5 034,50
20 000kr 0,47474kr 9 494,80
30 000kr 0,45872kr 13 761,60
50 000kr 0,43933kr 21 966,50
70 000kr 0,42702kr 29 891,40
100 000kr 0,41436kr 41 436,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,06000
Unit Price with VAT:kr 1,32500