D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
1731120210
1731120210

1731120210

DigiKey Part Number
WM12718-ND
Manufacturer
Manufacturer Product Number
1731120210
Description
CONN D-SUB SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
51.2µin (1.30µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 164
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 36,66000kr 36,66
10kr 31,10400kr 311,04
25kr 29,15480kr 728,87
50kr 27,76180kr 1 388,09
100kr 26,43510kr 2 643,51
300kr 24,46313kr 7 338,94
500kr 23,59712kr 11 798,56
1 000kr 22,47149kr 22 471,49
2 500kr 21,06594kr 52 664,85
Manufacturers Standard Package
Unit Price without VAT:kr 36,66000
Unit Price with VAT:kr 45,82500