


0430300051 | |
|---|---|
DigiKey Part Number | WM24402TR-ND - Tape & Reel (TR) WM24402CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430300051 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,63500 | kr 6,35 |
| 25 | kr 0,59280 | kr 14,82 |
| 50 | kr 0,56380 | kr 28,19 |
| 100 | kr 0,53780 | kr 53,78 |
| 250 | kr 0,50376 | kr 125,94 |
| 500 | kr 0,47970 | kr 239,85 |
| 1 000 | kr 0,45670 | kr 456,70 |
| 2 500 | kr 0,42805 | kr 1 070,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | kr 0,41818 | kr 5 018,16 |
| 24 000 | kr 0,39821 | kr 9 557,04 |
| 36 000 | kr 0,38698 | kr 13 931,28 |
| 60 000 | kr 0,37328 | kr 22 396,80 |
| 84 000 | kr 0,36453 | kr 30 620,52 |
| 120 000 | kr 0,35547 | kr 42 656,40 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |






















