
MIKROE-5543 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5543-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5543 |
Description | TWO-WIRE ETH CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LAN8651 Ethernet Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | LAN8651 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 481,04000 | kr 481,04 |
| Unit Price without VAT: | kr 481,04000 |
|---|---|
| Unit Price with VAT: | kr 601,30000 |











