
USB2422-I/MJ | |
|---|---|
DigiKey Part Number | USB2422-I/MJ-ND |
Manufacturer | |
Manufacturer Product Number | USB2422-I/MJ |
Description | IC HUB CTLR USB 2.0 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | USB2422-I/MJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,70000 | kr 17,70 |
| 25 | kr 14,72000 | kr 368,00 |
| 100 | kr 14,31090 | kr 1 431,09 |
| Unit Price without VAT: | kr 17,70000 |
|---|---|
| Unit Price with VAT: | kr 22,12500 |











