Bipolar (BJT) Transistor 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23
SOT 23

MMBT3906HE3-TP

DigiKey Part Number
353-MMBT3906HE3-TPTR-ND - Tape & Reel (TR)
353-MMBT3906HE3-TPCT-ND - Cut Tape (CT)
353-MMBT3906HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906HE3-TP
Description
TRANS 40V 0.2A SOT-23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 924
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,35000kr 1,35
10kr 0,81800kr 8,18
100kr 0,50030kr 50,03
500kr 0,36154kr 180,77
1 000kr 0,31643kr 316,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,25880kr 776,40
6 000kr 0,22967kr 1 378,02
9 000kr 0,21478kr 1 933,02
15 000kr 0,19802kr 2 970,30
21 000kr 0,18809kr 3 949,89
30 000kr 0,17843kr 5 352,90
75 000kr 0,15719kr 11 789,25
150 000kr 0,14406kr 21 609,00
300 000kr 0,13302kr 39 906,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,35000
Unit Price with VAT:kr 1,68750