DS89C430-MNG+ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 176,54567
Datasheet

Similar


Microchip Technology
In Stock: 969
Unit Price: kr 51,76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 36,99000
Datasheet
8051 89C Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS89C430-MNG+

DigiKey Part Number
DS89C430-MNG+-ND
Manufacturer
Manufacturer Product Number
DS89C430-MNG+
Description
IC MCU 8BIT 16KB FLASH 40DIP
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS89C430-MNG+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 280
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.