4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88E1512-A0-NNP2I000

DigiKey Part Number
2208-88E1512-A0-NNP2I000-ND
Manufacturer
Manufacturer Product Number
88E1512-A0-NNP2I000
Description
IC TXRX FULL/HALF 4/4 56QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
88E1512-A0-NNP2I000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marvell Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
IEEE 802.3, IEEE 1588
Number of Drivers/Receivers
4/4
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 725
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 264,01000kr 264,01
10kr 207,57500kr 2 075,75
25kr 193,86800kr 4 846,70
100kr 178,97250kr 17 897,25
250kr 171,93580kr 42 983,95
500kr 167,71396kr 83 856,98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 264,01000
Unit Price with VAT:kr 330,01250