K130 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


M5Stack Technology Co., Ltd.
In Stock: 448
Unit Price: kr 30,03000
Datasheet
FT3267, GC9A01, WS1850S - LCD Touch Screen Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K130

DigiKey Part Number
2221-K130-ND
Manufacturer
Manufacturer Product Number
K130
Description
EVAL BOARD FOR FT3267
Customer Reference
Detailed Description
FT3267, GC9A01, WS1850S - LCD Touch Screen Display Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
M5Stack Technology Co., Ltd.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Display
Function
LCD Touch Screen
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
FT3267, GC9A01, WS1850S
Primary Attributes
6V ~ 36V Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes