12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GG040205100N2P

DigiKey Part Number
478-10594-2-ND - Tape & Reel (TR)
478-10594-1-ND - Cut Tape (CT)
478-10594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GG040205100N2P
Description
TVS DIODE 5VWM 12VC 402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
96W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111 876
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,83000kr 1,83
10kr 1,22200kr 12,22
100kr 0,62540kr 62,54
500kr 0,56762kr 283,81
1 000kr 0,45218kr 452,18
2 000kr 0,43775kr 875,50
5 000kr 0,39445kr 1 972,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,34635kr 3 463,50
20 000kr 0,33673kr 6 734,60
30 000kr 0,31079kr 9 323,70
Manufacturers Standard Package
Unit Price without VAT:kr 1,83000
Unit Price with VAT:kr 2,28750