SSL Connector 10 Position Adapter, Bridge Board to Board 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 10 Position Adapter, Bridge Board to Board 0.079" (2.00mm)
009159010061916
009159010061916

009159010061916

DigiKey Part Number
478-8659-ND
Manufacturer
Manufacturer Product Number
009159010061916
Description
CONN SSL BRIDGE 10POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 10 Position Adapter, Bridge Board to Board 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
009159010061916 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Style
Board to Board
Connector Type
Adapter, Bridge
Number of Positions
10
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
1.60mm Thick PCB, Open Ended
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300V
Current Rating (Amps)
2.5A
Ingress Protection
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 12,03000kr 12,03
10kr 10,24600kr 102,46
100kr 8,70490kr 870,49
500kr 7,76996kr 3 884,98
1 000kr 7,39897kr 7 398,97
5 000kr 6,60495kr 33 024,75
10 000kr 6,29001kr 62 900,10
Manufacturers Standard Package
Unit Price without VAT:kr 12,03000
Unit Price with VAT:kr 15,03750