Jackscrew For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSX-1000

DigiKey Part Number
2092-JSX-1000-ND
Manufacturer
Manufacturer Product Number
JSX-1000
Description
JACK SCREW 4-40 12MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jackscrew For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
0.274" (6.95mm)
Length - Below Head
0.270" (6.86mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 240
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 3,17000kr 3,17
10kr 2,73200kr 27,32
25kr 2,56280kr 64,07
50kr 2,43980kr 121,99
100kr 2,32250kr 232,25
250kr 2,17700kr 544,25
500kr 2,07290kr 1 036,45
1 000kr 1,97380kr 1 973,80
3 000kr 1,82644kr 5 479,32
Manufacturers Standard Package
Unit Price without VAT:kr 3,17000
Unit Price with VAT:kr 3,96250