10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4LCT52R103G

DigiKey Part Number
2019-MF1/4LCT52R103GTR-ND - Tape & Reel (TR)
2019-MF1/4LCT52R103GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4LCT52R103G
Description
RES 10K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 529
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,40400kr 4,04
25kr 0,33480kr 8,37
50kr 0,29240kr 14,62
100kr 0,25780kr 25,78
250kr 0,21860kr 54,65
500kr 0,19396kr 96,98
1 000kr 0,17308kr 173,08
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,13585kr 679,25
10 000kr 0,12364kr 1 236,40
15 000kr 0,11736kr 1 760,40
25 000kr 0,11026kr 2 756,50
35 000kr 0,10603kr 3 711,05
50 000kr 0,10190kr 5 095,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000