LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP934EB/2GD

DigiKey Part Number
754-1293-ND
Manufacturer
Manufacturer Product Number
WP934EB/2GD
Description
LED CBI 3MM BI-LVL GRN RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP934EB/2GD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Color
Green (x 2)
Wavelength - Peak
565nm
Configuration
2 High
Current
20mA
Millicandela Rating
22.5mcd
Viewing Angle
40°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 823
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 11,93000kr 11,93
10kr 8,40900kr 84,09
100kr 6,27370kr 627,37
500kr 5,32530kr 2 662,65
1 000kr 5,01503kr 5 015,03
2 000kr 4,75191kr 9 503,82
5 000kr 4,46467kr 22 323,35
10 000kr 4,28576kr 42 857,60
Manufacturers Standard Package
Unit Price without VAT:kr 11,93000
Unit Price with VAT:kr 14,91250