Connector Header Surface Mount 8 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.049" (1.25mm)
BM08B-GHS-TBT(LF)(SN)(N)
BM08B-GHS-TBT(LF)(SN)(N)

BM08B-GHS-TBT

DigiKey Part Number
455-BM08B-GHS-TBTTR-ND - Tape & Reel (TR)
455-BM08B-GHS-TBTCT-ND - Cut Tape (CT)
455-BM08B-GHS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM08B-GHS-TBT
Description
CONN HEADER SMD 8POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
BM08B-GHS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.159" (4.05mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
7.3mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 949
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,68000kr 4,68
10kr 4,00400kr 40,04
100kr 3,40440kr 340,44
500kr 3,03822kr 1 519,11
1 000kr 2,89313kr 2 893,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,71192kr 6 779,80
5 000kr 2,58249kr 12 912,45
7 500kr 2,50967kr 18 822,52
12 500kr 2,42087kr 30 260,88
17 500kr 2,36411kr 41 371,93
25 000kr 2,30542kr 57 635,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,68000
Unit Price with VAT:kr 5,85000