
M24308/1-1F | |
|---|---|
DigiKey Part Number | IM24308/1-1F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-1F |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 121,70000 | kr 121,70 |
| 10 | kr 103,42400 | kr 1 034,24 |
| 25 | kr 96,94320 | kr 2 423,58 |
| 50 | kr 92,31740 | kr 4 615,87 |
| 100 | kr 87,91100 | kr 8 791,10 |
| 250 | kr 82,41024 | kr 20 602,56 |
| 500 | kr 78,48072 | kr 39 240,36 |
| 1 000 | kr 74,74005 | kr 74 740,05 |
| Unit Price without VAT: | kr 121,70000 |
|---|---|
| Unit Price with VAT: | kr 152,12500 |











