FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP064A-JBLE

DigiKey Part Number
706-1440-5-ND
Manufacturer
Manufacturer Product Number
IS25LP064A-JBLE
Description
IC FLASH 64MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 802
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 20,01000kr 20,01
10kr 18,69300kr 186,93
25kr 18,16400kr 454,10
90kr 17,41467kr 1 567,32
180kr 17,00689kr 3 061,24
270kr 16,76904kr 4 527,64
540kr 16,36391kr 8 836,51
1 080kr 15,96171kr 17 238,65
5 040kr 15,08545kr 76 030,67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 20,01000
Unit Price with VAT:kr 25,01250