
IN-P55TATRGB | |
|---|---|
DigiKey Part Number | 1830-1098-2-ND - Tape & Reel (TR) 1830-1098-1-ND - Cut Tape (CT) 1830-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P55TATRGB |
Description | LED RGB CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 520nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | IN-P55TATRGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.01mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,83000 | kr 6,83 |
| 10 | kr 4,72400 | kr 47,24 |
| 100 | kr 3,43650 | kr 343,65 |
| 500 | kr 2,86084 | kr 1 430,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,67189 | kr 2 671,89 |
| 2 000 | kr 2,51132 | kr 5 022,64 |
| 3 000 | kr 2,42893 | kr 7 286,79 |
| 5 000 | kr 2,33583 | kr 11 679,15 |
| 7 000 | kr 2,28043 | kr 15 963,01 |
| 10 000 | kr 2,22639 | kr 22 263,90 |
| 25 000 | kr 2,10706 | kr 52 676,50 |
| Unit Price without VAT: | kr 6,83000 |
|---|---|
| Unit Price with VAT: | kr 8,53750 |











