48-VQFN Exposed Pad (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9867QXA40XUMA2

DigiKey Part Number
TLE9867QXA40XUMA2TR-ND - Tape & Reel (TR)
TLE9867QXA40XUMA2CT-ND - Cut Tape (CT)
TLE9867QXA40XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9867QXA40XUMA2
Description
IC SOC MOTOR DRIVER 48VQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE9867QXA40XUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (64kB)
Controller Series
-
RAM Size
6K x 8
Interface
LIN, SSI, UART
Number of I/O
10
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
VQFN-48-31
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 336
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 52,47000kr 52,47
10kr 40,00300kr 400,03
25kr 36,89120kr 922,28
100kr 33,47890kr 3 347,89
250kr 31,85120kr 7 962,80
500kr 30,86984kr 15 434,92
1 000kr 30,06244kr 30 062,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 29,20994kr 73 024,85
Manufacturers Standard Package
Unit Price without VAT:kr 52,47000
Unit Price with VAT:kr 65,58750