
TLE9861QXA20XUMA2 | |
|---|---|
DigiKey Part Number | TLE9861QXA20XUMA2TR-ND - Tape & Reel (TR) TLE9861QXA20XUMA2CT-ND - Cut Tape (CT) TLE9861QXA20XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9861QXA20XUMA2 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (36kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE9861QXA20XUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (36kB) | |
Controller Series | - | |
RAM Size | 3K x 8 | |
Interface | SSI, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-29 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,56000 | kr 31,56 |
| 10 | kr 31,47000 | kr 314,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 31,29415 | kr 78 235,38 |
| Unit Price without VAT: | kr 31,56000 |
|---|---|
| Unit Price with VAT: | kr 39,45000 |

