PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-VQFN-48-31
PG-VQFN-48-31 - Top View
Infineon TLE984x Embedded Power IC | Digi-Key Daily

TLE9844QXXUMA1

DigiKey Part Number
TLE9844QXXUMA1TR-ND - Tape & Reel (TR)
TLE9844QXXUMA1CT-ND - Cut Tape (CT)
TLE9844QXXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9844QXXUMA1
Description
EMBEDDED POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE9844QXXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (64kB)
Controller Series
-
RAM Size
4K x 8
Interface
LIN, SSI, UART
Number of I/O
10
Voltage - Supply
3V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 44,12000kr 44,12
10kr 33,50000kr 335,00
25kr 30,83640kr 770,91
100kr 27,90360kr 2 790,36
250kr 26,50528kr 6 626,32
500kr 25,66282kr 12 831,41
1 000kr 24,96900kr 24 969,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 24,23678kr 60 591,95
Manufacturers Standard Package
Unit Price without VAT:kr 44,12000
Unit Price with VAT:kr 55,15000