N-Channel 55 V 47A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLZ44NSTRLPBF

DigiKey Part Number
IRLZ44NSTRLPBFTR-ND - Tape & Reel (TR)
IRLZ44NSTRLPBFCT-ND - Cut Tape (CT)
IRLZ44NSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLZ44NSTRLPBF
Description
MOSFET N-CH 55V 47A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 47A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRLZ44NSTRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 619
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,22000kr 22,22
10kr 14,22000kr 142,20
100kr 9,62750kr 962,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 6,36898kr 5 095,18
1 600kr 5,87350kr 9 397,60
2 400kr 5,62119kr 13 490,86
4 000kr 5,40689kr 21 627,56
Manufacturers Standard Package
Unit Price without VAT:kr 22,22000
Unit Price with VAT:kr 27,77500