Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2104STRPBF

DigiKey Part Number
IR2104SPBFTR-ND - Tape & Reel (TR)
IR2104SPBFCT-ND - Cut Tape (CT)
IR2104SPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2104STRPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2104STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
210mA, 360mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
100ns, 50ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 082
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,62000kr 14,62
10kr 10,66900kr 106,69
25kr 9,66680kr 241,67
100kr 8,57210kr 857,21
250kr 8,04876kr 2 012,19
500kr 7,73340kr 3 866,70
1 000kr 7,47373kr 7 473,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 7,19963kr 17 999,08
5 000kr 7,03452kr 35 172,60
7 500kr 6,95176kr 52 138,20
12 500kr 6,86014kr 85 751,75
Manufacturers Standard Package
Unit Price without VAT:kr 14,62000
Unit Price with VAT:kr 18,27500