U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
U.FL-R-SMT-1(01)
U.FL-R-SMT-1(01)
Hirose U.FL Series Connectors | Digi-Key Daily

U.FL-R-SMT-1(01)

DigiKey Part Number
26-U.FL-R-SMT-1(01)-ND
Manufacturer
Manufacturer Product Number
U.FL-R-SMT-1(01)
Description
CONN U.FL RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
U.FL-R-SMT-1(01) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Beige
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
30
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 824
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 16,07000kr 16,07
10kr 13,61300kr 136,13
25kr 12,75720kr 318,93
50kr 12,14520kr 607,26
100kr 11,56520kr 1 156,52
300kr 10,70217kr 3 210,65
500kr 10,32312kr 5 161,56
1 000kr 9,83024kr 9 830,24
2 500kr 9,21511kr 23 037,77
Manufacturers Standard Package
Unit Price without VAT:kr 16,07000
Unit Price with VAT:kr 20,08750