40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C(2.0)-40DS-0.4V(51)

DigiKey Part Number
H11772TR-ND - Tape & Reel (TR)
H11772CT-ND - Cut Tape (CT)
H11772DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C(2.0)-40DS-0.4V(51)
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C(2.0)-40DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
2mm
Height Above Board
0.077" (1.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 717
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,23000kr 11,23
10kr 9,51400kr 95,14
25kr 8,91760kr 222,94
50kr 8,49080kr 424,54
100kr 8,08490kr 808,49
250kr 7,57816kr 1 894,54
500kr 7,21612kr 3 608,06
1 000kr 6,87165kr 6 871,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 7,35982kr 29 439,28
8 000kr 7,00885kr 56 070,80
12 000kr 6,81138kr 81 736,56
Manufacturers Standard Package
Unit Price without VAT:kr 11,23000
Unit Price with VAT:kr 14,03750