




M80-4810805 | |
|---|---|
DigiKey Part Number | 952-2894-ND |
Manufacturer | |
Manufacturer Product Number | M80-4810805 |
Description | CONN RCPT 8P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4810805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 167,11000 | kr 167,11 |
| 10 | kr 142,06100 | kr 1 420,61 |
| 25 | kr 133,16360 | kr 3 329,09 |
| 50 | kr 126,80800 | kr 6 340,40 |
| 100 | kr 120,75740 | kr 12 075,74 |
| 250 | kr 113,20332 | kr 28 300,83 |
| 500 | kr 107,80664 | kr 53 903,32 |
| Unit Price without VAT: | kr 167,11000 |
|---|---|
| Unit Price with VAT: | kr 208,88750 |

















