
09670155601 | |
|---|---|
DigiKey Part Number | 1195-2680-ND |
Manufacturer | |
Manufacturer Product Number | 09670155601 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09670155601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,76000 | kr 18,76 |
| 10 | kr 15,97100 | kr 159,71 |
| 25 | kr 14,96600 | kr 374,15 |
| 50 | kr 14,25040 | kr 712,52 |
| 100 | kr 13,56920 | kr 1 356,92 |
| 300 | kr 12,55643 | kr 3 766,93 |
| 500 | kr 12,11162 | kr 6 055,81 |
| 1 000 | kr 11,53361 | kr 11 533,61 |
| 2 500 | kr 10,81186 | kr 27 029,65 |
| Unit Price without VAT: | kr 18,76000 |
|---|---|
| Unit Price with VAT: | kr 23,45000 |



































