Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521561

DigiKey Part Number
1195-6783-ND
Manufacturer
Manufacturer Product Number
09454521561
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
EDA/CAD Models
09454521561 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Threaded Coupling
Ingress Protection
IP20
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
Cat6
Shielding
Shielded
Shell Material, Finish
Polyamide (PA), Nylon
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 077
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 222,34000kr 222,34
10kr 188,96200kr 1 889,62
25kr 177,12680kr 4 428,17
50kr 168,67380kr 8 433,69
100kr 160,62790kr 16 062,79
250kr 150,58052kr 37 645,13
500kr 143,40322kr 71 701,61
Manufacturers Standard Package
Unit Price without VAT:kr 222,34000
Unit Price with VAT:kr 277,92500